Low

SN74LS47N - 

BCD to 7 Segment Decoder / Driver, LS Family, 7 Output, 3.2 mA, 4.75 V to 5.25 V, DIP-16

SN74LS47N - BCD to 7 Segment Decoder / Driver, LS Family, 7 Output, 3.2 mA, 4.75 V to 5.25 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74LS47N
Newark Part No.:
60K6887
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS47N is a BCD-to-Seven-segment Decoder/Driver features active-low outputs, designed for driving, common-anode LEDs or incandescent indicators directly. The IC for driving lamp buffers or common-cathode LEDs. All of the circuits except LS49 have full ripple-blanking input/output controls and a lamp test input. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions. Its circuits incorporate automatic leading and/or trailing-edge zero-blanking control (RBI\ and RBO\). Lamp test (LT/) of these types may be performed at any time when the BI\/RBO\ node is at a high level. All types (including the '49 and 'LS49) contain an overriding blanking input (BI\), which can be used to control the lamp intensity by pulsing or to inhibit the outputs. Inputs and outputs are entirely compatible for use with TTL logic outputs.
  • Open-collector Outputs Drive Indicators Directly
  • Lamp-test Provision
  • Leading/Trailing Zero Suppression
  • All Circuit Types Feature Lamp Intensity Modulation Capability

Applications

Signal Processing, Defence, Military & Aerospace

Product Information

:
74LS47
:
Decoder / Driver
:
7Outputs
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
7447
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $1.21 500+ $1.05 1000+ $0.864 2500+ $0.804 5000+ $0.78 10000+ $0.75 More Less

TEXAS INSTRUMENTS

LOGIC, BCD/7-SEG DECOD/DRVR, 16DIP

702 in stock

Each

1+ $1.76 10+ $1.50 100+ $1.20 500+ $1.05 1000+ $0.87 2500+ $0.81 5000+ $0.78 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,206 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$1.76 $ 1.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.76
10 + $1.50
100 + $1.20
500 + $1.05
1000 + $0.87
2500 + $0.81
5000 + $0.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.