Low

SN74LS374N - 

Flip-Flop, Tri State Non Inverted, Positive Edge, 74LS374, D, 15 ns, 50 MHz, 24 mA, DIP

SN74LS374N - Flip-Flop, Tri State Non Inverted, Positive Edge, 74LS374, D, 15 ns, 50 MHz, 24 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
SN74LS374N
Newark Part No.:
60K6883
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS374N is an octal D-type Edge Triggered Flip-Flop with 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. The high-impedance 3-state and increased high-logic-level drive provide this register with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull-up components. This device is particularly attractive for implementing buffer registers and I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock and the Q outputs are set to the logic states that were set up at the D inputs. Schmitt-trigger buffered inputs at the enable/clock lines of the S374 device simplify system design as AC and DC noise rejection is improved by typically 400mV due to the input hysteresis. A buffered output-control input can be used to place the eight outputs in either a normal logic state or the high-impedance state.
  • Full parallel access for loading
  • Buffered control inputs
  • Clock-enable input has hysteresis to improve noise rejection
  • PNP Inputs reduce DC loading on data lines
  • Pb-free product

Applications

Clock & Timing, Communications & Networking

Product Information

:
74LS374
:
D
:
15ns
:
50MHz
:
24mA
:
DIP
:
20Pins
:
Positive Edge
:
Tri State Non Inverted
:
4.75V
:
5.25V
:
74LS
:
74374
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1000+ $0.405 2000+ $0.343 5000+ $0.335 10000+ $0.323 25000+ $0.31 More Less

1,970 in stock

Each

1+ $0.93 10+ $0.769 100+ $0.496 500+ $0.447 1000+ $0.397 2500+ $0.36 10000+ $0.323 More Less

221 in stock

Each

1+ $0.972 10+ $0.776 100+ $0.525 500+ $0.454 1000+ $0.396 2500+ $0.321 10000+ $0.311 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,122 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.93 $ 0.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.93
10 + $0.769
100 + $0.496
500 + $0.447
1000 + $0.397
2500 + $0.36
10000 + $0.323
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.