TEXAS INSTRUMENTS  SN74LS373NE4  OCTAL D-LATCH, 3-STATE, DIP-20

TEXAS INSTRUMENTS SN74LS373NE4

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • IC Output Type: Tri State
  • Latch Type: Transparent
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: 8bit
  • No. of Pins: 20
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 24mA
  • Packaging: Each
  • Propagation Delay: 12ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  0

    More stock available week commencing 4/11/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1060

Order multiple quantity: 20

Price: $0.377 $0.377

Buy

Price

Quantity List Price
1000 - 2499 $0.377
2500 - 9999 $0.329
10000 - 24999 $0.322
25000+ $0.315
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K9086
SN74LS373N

SN74LS373N

TEXAS INSTRUMENTS

OCTAL D-LATCH, 3-STATE, DIP-20

2,250 

Price for: Each 1

1+ $0.948 10+ $0.754 100+ $0.562 500+ $0.413

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought