Low

SN74LS373N - 

Latch, LS Family, 74LS373, D Type Transparent, Tri State, 12 ns, 24 mA, DIP

SN74LS373N - Latch, LS Family, 74LS373, D Type Transparent, Tri State, 12 ns, 24 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
SN74LS373N
Newark Part No.:
59K9086
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS373N is an octal D-type Transparent Latch with 3-state outputs. Designed specifically for driving highly capacitive or relatively low-impedance loads. The high-impedance 3-state and increased high-logic-level drive provide these registers with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull up components. This device is particularly attractive for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latches of the LS373 is transparent D-type latches, meaning that while the enable (C or CLK) input is high, the Q-outputs follow the data (D)-inputs. When C or CLK is taken low, the output is latched at the level of the data that was set up.
  • 3-state Bus-driving outputs
  • Full parallel access for loading
  • Buffered control inputs
  • Clock-enable input has hysteresis to improve noise rejection
  • PNP inputs reduce DC loading on data lines

Applications

Industrial, Communications & Networking

Product Information

:
74LS373
:
D Type Transparent
:
Tri State
:
12ns
:
24mA
:
DIP
:
20Pins
:
4.75V
:
5.25V
:
8bit
:
74LS
:
74373
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, D TYPE, LATCH, DECODER/DEMUX, 20DIP

2,868 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

501 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,020 Further stock expected to ship on Apr 19, 2018

More stock available week commencing 5/7/18
$0.93 $ 0.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.93
10 + $0.769
100 + $0.496
500 + $0.447
1000 + $0.397
2500 + $0.36
10000 + $0.323
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.