Low

TEXAS INSTRUMENTS  SN74LS294NE4  IC, DIGITAL TIMER, 30MHZ, 5.25V, 16-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Frequency: 50MHz
  • MSL: -
  • No. of Pins: 16
  • No. of Timers: 1
  • Operating Mode: -
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 50R6552 - TEXAS INSTRUMENTS-SN74LS294N-LOGIC, PROG FREQ DIV/TIMER, 16DIP

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50R6552
SN74LS294N

SN74LS294N

TEXAS INSTRUMENTS

LOGIC, PROG FREQ DIV/TIMER, 16DIP

LOGIC, PROG FREQ DIV/TIMER, 16DIP; No. of Inputs:4; Clock Frequency:30MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $22.68 10+ $20.98 25+ $19.28 50+ $17.81 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Customers Also Bought