Low

TEXAS INSTRUMENTS  SN74LS294N  LOGIC, PROG FREQ DIV/TIMER, 16DIP

TEXAS INSTRUMENTS SN74LS294N
Manufacturer Part No:
SN74LS294N
Newark Part No.:
50R6552
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Inputs:
4
Clock Frequency:
30MHz
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.