Low

TEXAS INSTRUMENTS  SN74LS294N  PROGRAMMABLE FREQUENCY DIVIDER, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Frequency: 30MHz
  • Count Maximum: 32768
  • Logic Case Style: DIP
  • MSL: -
  • No. of Inputs: 4
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Unit Price: $19.40

Buy

Price

Quantity List Price
25 - 49 $19.40
50 - 99 $17.92
100 - 249 $16.89
250 - 499 $14.84
500+ $14.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought