TEXAS INSTRUMENTS  SN74LS292N  PROGRAMMABLE FREQUENCY DIVIDER, DIP-16

TEXAS INSTRUMENTS SN74LS292N

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The SN74LS292N is a programmable Frequency Divider or Digital Timer with 31 flip-flops plus 30-gates on a single chip. The count modulo is under digital control of the inputs provided. It feature an active-low clear input to initialize the state of all flip-flops. To facilitate incoming inspection, test points are provided. These test points are not intended to drive system loads. It feature two clock inputs; either one may be used for clock gating. A brief look at the digital timing capabilities of the LS292 will show that with a 1-MHz input frequency, programming for 210 will give a period of 1.024ms and 220 will give a period of 1.05sec. This device is easily cascadable giving limitless possibilities to timing delays that can be achieved.
  • Count divider chain
  • Digitally programmable from 22 to 2n
  • Easily expandable

Applications

Industrial; Communications & Networking
Back to top

Product Specifications, Documents & More


  • Clock Frequency: 30MHz
  • Logic Case Style: DIP
  • Logic Type: Frequency Divider / Digital Timer
  • MSL: -
  • No. of Inputs: 5
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  9

Available until stock is exhausted


  • 9 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.56 $24.56

Buy

Price

Quantity List Price
1 - 9 $24.56
10 - 24 $22.72
25 - 49 $20.88
50 - 99 $19.28
100 - 249 $18.18
250 - 499 $15.97
500+ $15.85
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought