TEXAS INSTRUMENTS  SN74LS283NE4  4 BIT BINARY FULL ADDER, 16NS, DIP-16

TEXAS INSTRUMENTS SN74LS283NE4

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Input Voltage: 0.8V to 2V
  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 16ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 550

Order multiple quantity: 25

Price: $0.759 $0.759

Buy

Price

Quantity List Price
500 - 999 $0.759
1000 - 2499 $0.707
2500 - 4999 $0.613
5000 - 9999 $0.604
10000+ $0.599
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67T1499
SN74LS283N

SN74LS283N

TEXAS INSTRUMENTS

LOGIC, 4BIT BINARY FULL ADDER, 16DIP

52 

Price for: Each 1

1+ $1.64 10+ $1.31 100+ $1.01 500+ $0.773

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16

Customers Also Bought