Low

TEXAS INSTRUMENTS  SN74LS283D  IC, 4BIT BINARY FULL ADDER, 16NS, SOIC16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.8V to 2V
  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 16ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 480

Order multiple quantity: 40

Price: $1.16

Buy

Price

Quantity List Price
100 - 499 $1.16
500 - 999 $0.88
1000 - 2499 $0.825
2500 - 4999 $0.726
5000 - 9999 $0.715
10000+ $0.682

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought