Low

TEXAS INSTRUMENTS  SN74LS280N  IC, 9BIT PARITY GENERATOR, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • MSL: -
  • No. of Channels: 9
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 675

Order multiple quantity: 25

Price: $0.638

Buy

Price

Quantity List Price
500 - 999 $0.638
1000 - 2499 $0.596
2500 - 4999 $0.511
5000 - 9999 $0.503
10000+ $0.477

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50R6548
SN74LS280N

SN74LS280N

TEXAS INSTRUMENTS

LOGIC, PARITY GEN/CHKER 9BIT, 14DIP

LOGIC, PARITY GEN/CHKER 9BIT, 14DIP; Output Current:8mA; No. of Channels:9; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

691

1+ $1.32 10+ $1.06 100+ $0.812 500+ $0.627 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 6 weeks

Customers Also Bought