Low

SN74LS273N - 

Flip-Flop, with Clear, Non Inverted, Positive Edge, 74LS273, D, 17 ns, 30 MHz, 8 mA, DIP

SN74LS273N - Flip-Flop, with Clear, Non Inverted, Positive Edge, 74LS273, D, 17 ns, 30 MHz, 8 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
SN74LS273N
Newark Part No.:
60K6876
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS273N is an octal D-type Flip-flop with clear utilize TTL circuitry to implement D-type flip-flop logic with a direct clear input. Information at the D-inputs meeting the setup time requirements is transferred to the Q-outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D-input signal has no effect at the output.
  • Eight flip-flops with single-rail outputs
  • Buffered clock and direct clear inputs
  • Individual data input to each flip-flop

Applications

Industrial, Communications & Networking

Product Information

:
74LS273
:
D
:
17ns
:
30MHz
:
8mA
:
DIP
:
20Pins
:
Positive Edge
:
Non Inverted
:
4.75V
:
5.25V
:
74LS
:
74273
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, FLIPFLOP, 8 CIRCUITS, 17NS, 20DIP

957 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,264 Further stock expected to ship on May 10, 2018

More stock available week commencing 6/11/18

Contact me when back in stock

Alternatives Available

43K9683 - Flip-Flop, D, 17 ns, 40 MHz, 8 mA, DIP

95M4443 - IC, FLIPFLOP, 8 CIRCUITS, 17NS, 20DIP

$0.86 $ 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.728
100 + $0.56
500 + $0.494
1000 + $0.39
2500 + $0.346
10000 + $0.333
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.