Low

SN74LS244N - 

Buffer / Line Driver, 74LS244, 4.75 V to 5.25 V, DIP-20

SN74LS244N - Buffer / Line Driver, 74LS244, 4.75 V to 5.25 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74LS244N
Newark Part No.:
60K6872
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS244N is an Octal Buffer and Line Driver with 3-state outputs. This is designed specifically to improve both the performance and density of three-state memory address driver, clock driver and bus-oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and non-inverting outputs and symmetrical, active-low output-control (G)\inputs and complementary output-control (G and G\) inputs. This device features high fan-out, improved fan-in and 400mV noise margin. The SN74LS device can be used to drive terminated lines down to 133Ω.
  • PNP inputs reduce DC loading
  • Hysteresis at inputs improves noise margins
  • Green product and no Sb/Br

Applications

Clock & Timing, Communications & Networking

Product Information

:
74LS244
:
Buffer, Non Inverting
:
DIP
:
20Pins
:
4.75V
:
5.25V
:
74LS
:
74244
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, BUFF / DVR TRI-ST, OCTAL, 20DIP

2,206 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,080 Further stock expected to ship on May 10, 2018

1,020 Further stock expected to ship on May 30, 2018

1,080 Further stock expected to ship on Jul 17, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

43K9680 - Buffer / Line Driver, 74LS244, 4.75 V to 5.25 V, DIP-20

67T1494 - IC, BUFF / DVR TRI-ST, OCTAL, 20DIP

$0.90 $ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.765
100 + $0.587
500 + $0.519
1000 + $0.41
2500 + $0.364
10000 + $0.35
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.