Low

SN74LS240N - 

Buffer / Line Driver, 74LS240, 4.75 V to 5.25 V, DIP-20

SN74LS240N - Buffer / Line Driver, 74LS240, 4.75 V to 5.25 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74LS240N
Newark Part No.:
60K6871
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS240N is an Octal Buffer and Line Driver designed specifically to improve both the performance and density of three-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and non-inverting outputs, symmetrical, active-low output-control (G) inputs and complementary output-control (G and G\) inputs. These devices feature high fan-out, improved fan-in and 400mV noise margin. The SN74LS device can be used to drive terminated lines down to 133Ω.
  • TTL input and CMOS output
  • PNP inputs reduce DC loading
  • Hysteresis at inputs improves noise margins

Applications

Industrial, Communications & Networking

Product Information

:
74LS240
:
Buffer, Inverting
:
DIP
:
20Pins
:
4.75V
:
5.25V
:
74LS
:
74240
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP

65 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

739 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.83 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.709
100 + $0.544
500 + $0.481
1000 + $0.38
2500 + $0.337
10000 + $0.324
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.