Low

SN74LS221N - 

Monostable Multivibrator, 74LS221, 45 ns, 8 mA, 4.75 V to 5.25 V, DIP-16

SN74LS221N - Monostable Multivibrator, 74LS221, 45 ns, 8 mA, 4.75 V to 5.25 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74LS221N
Newark Part No.:
08F7006
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS221N is a dual Monostable Multivibrator with schmitt-trigger inputs. Its performance characteristics virtually identical to those of the '121 devices. Each multivibrator features a negative-transition- triggered input and a positive-transition-triggered input, either of which can be used as an inhibit input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry for B input allows jitter-free triggering from inputs with transition rates as slow as 1V/s, providing the circuit with excellent noise immunity, typically of 1.2V. A high immunity to VCC noise, typically of 1.5V, is also provided by internal latching circuitry. Once fired, the outputs are independent of further transitions of the A and B inputs and are a function of the timing components or the output pulses can be terminated by the overriding clear. Input pulses can be of any duration relative to the output pulse.
  • Overriding clear terminates output pulse

Applications

Industrial

Product Information

:
74LS221
:
Monostable
:
8mA
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
45ns
:
74LS
:
74221
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

583 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.27 $ 1.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.27
10 + $1.08
100 + $0.828
500 + $0.732
1000 + $0.578
2500 + $0.513
10000 + $0.493
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.