Low

TEXAS INSTRUMENTS  SN74LS181NE4  4 BIT ALU/FUNCTION GENERATOR, 41NS DIP24

TEXAS INSTRUMENTS SN74LS181NE4
Manufacturer Part No:
SN74LS181NE4
Newark Part No.:
63K6344
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LS181
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Input Voltage Min:
800mV
Input Voltage Max:
2V
No. of Bits:
4bit
Propagation Delay:
41ns
Logic Case Style:
DIP
No. of Pins:
24Pins
Logic IC Family:
74LS
Logic IC Base Number:
74181
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor