Low

TEXAS INSTRUMENTS  SN74LS181N  LOGIC, ARTHMTC UNIT/FUN GEN, 24DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: 4bit
  • No. of Pins: 24
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 41ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Find similar products  grouped by common attribute

Availability

Availability:  50

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.03

Buy

Price

Quantity List Price
1 - 9 $8.03
10 - 24 $7.23
25 - 99 $6.54
100 - 249 $5.09
250 - 499 $4.78
500 - 999 $4.22
1000 - 2499 $4.19
2500+ $3.97

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought