Low

SN74LS151N - 

Data Selector / Multiplexer, LS Family, 1 Channels, 8:1, 4.75 V to 5.25 V, DIP-16

SN74LS151N - Data Selector / Multiplexer, LS Family, 1 Channels, 8:1, 4.75 V to 5.25 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74LS151N
Newark Part No.:
08F6812
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS151N is a 8 to 1-line Data Selector or Multiplexer with full on-chip binary decoding to select the desired data source. The LS151 select one-of-eight data sources. A high level at the strobe forces the W-output high and the Y-output (as applicable) low. The LS151 feature complementary W and Y-outputs. For use as Boolean function generator.
  • Selects one-of-eight data sources
  • Performs parallel-to-serial conversion
  • Permits multiplexing from N-lines to one line
  • Input-clamping diodes simplify system design

Applications

Industrial, Communications & Networking

Product Information

:
74LS151
:
Data Selector / Multiplexer
:
1Channels
:
8:1
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
74LS
:
74151
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

808 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.90 $ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.765
100 + $0.587
500 + $0.519
1000 + $0.41
2500 + $0.364
10000 + $0.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.