Low

TEXAS INSTRUMENTS  SN74LS14NE4  Inverter, Schmitt Trigger, 74LS14, 1 Input, 8 mA, 4.75 V to 5.25 V, DIP-14

TEXAS INSTRUMENTS SN74LS14NE4
Manufacturer Part No:
SN74LS14NE4
Newark Part No.:
37K2981
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LS14
Logic Type:
Inverter Schmitt Trigger
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
74LS
Logic IC Base Number:
7414
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inverter, 74LS14, 1 Input, 8 mA, 4.75 V to 5.25 V, DIP-14

TEXAS INSTRUMENTS

2,241 in stock

Price for: Each

1+ $0.634 10+ $0.531 100+ $0.343 1000+ $0.274 More pricing

Buy

Associated Products