Low

SN74LS145N - 

BCD to Decimal Decoder / Driver, LS Family, 10 Output, 80 mA, 4.75 V to 5.25 V, DIP-16

SN74LS145N - BCD to Decimal Decoder / Driver, LS Family, 10 Output, 80 mA, 4.75 V to 5.25 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74LS145N
Newark Part No.:
60K6861
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS145N is a BCD-to-decimal Decoder/Driver consists of eight inverters and ten four-input NAND gates. The inverters are connected in pairs to make BCD input date available for decoding by the NAND gates. Full decoding of valid BCD input logic ensures that all outputs remain off for all invalid binary input conditions. These decoders feature high-performance, n-p-n output transistors designed for use as indicator/relay drivers or as open-collector logic-circuit drivers. Each of the high-breakdown output transistors (15V) of the SN74LS145 will sink up to 80mA of current. Each input is one series 74LS standard load, respectively. Inputs and outputs are entirely compatible for use with TTL or DTL logic circuits and the outputs are compatible for interfacing with most MOS integrated circuits. Power dissipation is typically 35mW for the LS145 series.
  • Full decoding of input logic
  • TTL Input and output
  • All outputs are off for invalid BCD input conditions

Applications

Industrial

Product Information

:
74LS145
:
Decoder / Driver
:
10Outputs
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
74145
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, DECODER/DRIVER

573 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

495 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.09 $ 1.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.09
10 + $0.93
100 + $0.714
500 + $0.631
1000 + $0.498
2500 + $0.442
10000 + $0.425
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.