Low

SN74LS139AN - 

Decoder / Demultiplexer, LS Family, 2:4, 4.75 V to 5.25 V, DIP-16

SN74LS139AN - Decoder / Demultiplexer, LS Family, 2:4, 4.75 V to 5.25 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74LS139AN
Newark Part No.:
08F6771
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS139AN is a Dual 2-line to 4-line Decoder/Demultiplexer, Schottky-clamped TTL MSI circuit, designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast-enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible. The circuit comprises two individual two-line to four-line decoders in a single package. The active-low enable input can be used as a data line in demultiplexing applications.
  • Designed specifically for high-speed memory decoders and data transmission systems
  • Two fully independent 2- to 4-line decoders/demultiplexers
  • Schottky-clamped for high performance

Applications

Industrial

Product Information

:
74LS139
:
Decoder / Demultiplexer
:
8Outputs
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
74139
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

214 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,125 Further stock expected to ship on Mar 29, 2018

More stock available week commencing 4/16/18
$0.84 $ 0.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.84
10 + $0.695
100 + $0.448
500 + $0.404
1000 + $0.359
2500 + $0.325
10000 + $0.292
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.