Low

SN74LS123N - 

Monostable Multivibrator, 74LS123, 23 ns, 8 mA, 4.75 V to 5.25 V, DIP-16

SN74LS123N - Monostable Multivibrator, 74LS123, 23 ns, 8 mA, 4.75 V to 5.25 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74LS123N
Newark Part No.:
60K6857
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS123N is a dual retriggerable monostable Multi-vibrator features output pulse-duration control by three methods. The basic pulse time is programmed by selection of external resistance and capacitance values. It has an internal timing resistors that allow the circuits to be used with only an external capacitor, if so desired. Once triggered, the basic pulse duration may be extended by retriggering the gated low-level-active (A) or high-level-active (B) inputs or be reduced by use of the overriding clear. The LS123 are provided enough Schmitt hysteresis to ensure jitter-free triggering from the B-input with transition rates as slow as 0.1millivolt per nanosecond.
  • DC triggered from active-high or active-low gated logic inputs
  • Retriggerable for very long output pulses, up to 100% duty cycle
  • Overriding clear terminates output pulse

Applications

Industrial

Product Information

:
74LS123
:
Retriggerable Monostable
:
8mA
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
23ns
:
74LS
:
74123
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1000+ $0.359 2000+ $0.304 5000+ $0.297 10000+ $0.286 25000+ $0.275 More Less

TEXAS INSTRUMENTS

IC, MULTIVIBRATOR, MONSTABLE, 16DIP

1,185 in stock

Each

1+ $0.83 10+ $0.682 100+ $0.44 500+ $0.396 1000+ $0.352 2500+ $0.319 10000+ $0.286 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,894 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.83 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.682
100 + $0.44
500 + $0.396
1000 + $0.352
2500 + $0.319
10000 + $0.286
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.