Low

SN74LS06N - 

Buffer / Driver, 74LS06, 4.75 V to 5.25 V, DIP-14

SN74LS06N - Buffer / Driver, 74LS06, 4.75 V to 5.25 V, DIP-14
SN74LS06N - Buffer / Driver, 74LS06, 4.75 V to 5.25 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74LS06N
Newark Part No.:
67K1093
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS06N is a Hex Inverter Buffer/Driver with high-voltage outputs. This hex inverter buffer/driver features high-voltage open-collector outputs to interface with high-level circuits (such as MOS) or for driving high-current loads and also is characterized for use as inverter buffer for driving TTL inputs. The LS06 device has a rated output voltage of 30V. The maximum sink current for the SN74LS06 is 40mA. This device is compatible with most TTL families. Inputs are diode-clamped to minimize transmission effects, which simplifies design. Typical power dissipation is 175mW and average propagation delay time is 8ns.
  • Convert TTL voltage levels to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector driver for indicator lamps and relays
  • Green product and no Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation

Product Information

:
74LS06
:
Buffer, Inverting
:
DIP
:
14Pins
:
4.75V
:
5.25V
:
74LS
:
7406
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LOGIC, BUFF/DVR HEX INVERT, 14DIP

2,375 in stock

Each

1+ $0.91 10+ $0.77 100+ $0.592 500+ $0.523 1000+ $0.413 2500+ $0.366 10000+ $0.352 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.866 10+ $0.743 100+ $0.57 500+ $0.504 1000+ $0.439 2500+ $0.356 10000+ $0.345 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

989 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.91 $ 0.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.91
10 + $0.77
100 + $0.592
500 + $0.523
1000 + $0.413
2500 + $0.366
10000 + $0.352
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.