Low

SN74LS00N - 

NAND Gate, 74LS00, 2 Input, 16 mA, 4.75 V to 5.25 V, DIP-14

SN74LS00N - NAND Gate, 74LS00, 2 Input, 16 mA, 4.75 V to 5.25 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74LS00N
Newark Part No.:
60K6847
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS00N is a four independent 2-input Positive-NAND Gate. The devices perform the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic.
  • TTL Input and Output Type
  • 0.4/-16mA Output Drive (IOL/IOH) (Maximum)
  • Green Product, No Sb/Br

Applications

Signal Processing

Warnings

Package thermal impedance is calculated in accordance with JESD 51-7.

Product Information

:
74LS00
:
NAND
:
16mA
:
2
:
4.75V
:
5.25V
:
DIP
:
14Pins
:
74LS
:
7400
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

500+ $0.675 1000+ $0.533 2500+ $0.462 10000+ $0.444 25000+ $0.444 More Less

1,389 in stock

Each

1+ $1.17 10+ $0.994 100+ $0.764 500+ $0.675 1000+ $0.533 2500+ $0.473 10000+ $0.455 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,117 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,225 Further stock expected to ship on Jun 6, 2018

More stock available week commencing 7/16/18
$1.17 $ 1.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.17
10 + $0.994
100 + $0.764
500 + $0.675
1000 + $0.533
2500 + $0.473
10000 + $0.455
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.