Low

SN74HCT74N - 

Flip-Flop, with Clear and Preset, Complementary, Positive Edge, 74HCT74, D, 18 ns, 46 MHz, 4 mA

SN74HCT74N - Flip-Flop, with Clear and Preset, Complementary, Positive Edge, 74HCT74, D, 18 ns, 46 MHz, 4 mA
SN74HCT74N - Flip-Flop, with Clear and Preset, Complementary, Positive Edge, 74HCT74, D, 18 ns, 46 MHz, 4 mA

The actual product may differ from image shown

Manufacturer Part No:
SN74HCT74N
Newark Part No.:
67K1081

Product Overview

The SN74HCT74N is a dual D-type Positive-Edge-Triggered Flip-flop with clear and preset. The HCT74 device contains two independent D-type positive-edge-triggered flip-flops. A low level at the preset (PRE)\ or clear (CLR)\ inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of CLK. Following the hold-time interval, data at the D input may be changed without affecting the levels at the outputs.
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • 40µA Maximum low power consumption
  • 17ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Very low input current
  • ±25mA Continuous output current
  • ±50mA Continuous current through VCC or GND

Applications

Industrial

Product Information

:
74HCT74
:
D
:
18ns
:
46MHz
:
4mA
:
DIP
:
14Pins
:
Positive Edge
:
Complementary, Differential
:
4.5V
:
5.5V
:
74HCT
:
7474
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, with Set and Reset, Complementary, Positive Edge, 74HCT74, D, 35 ns, 50 MHz, 4 mA, DIP

152 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,260 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/18/17
$0.46 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.355
100 + $0.192
1000 + $0.144
2500 + $0.124
10000 + $0.116
25000 + $0.107
50000 + $0.103
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.