Low

SN74HCT32N - 

OR Gate, 74HCT32, 2 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

SN74HCT32N - OR Gate, 74HCT32, 2 Input, 4 mA, 4.5 V to 5.5 V, DIP-14
SN74HCT32N - OR Gate, 74HCT32, 2 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HCT32N
Newark Part No.:
60K6811
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HCT32N is a 2-input quadruple Positive-OR Gate performs the Boolean function Y=(A\.B\)\ or Y=A + B in positive logic.
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • 20µA Maximum low power consumption
  • 13ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • ±20mA Input and output clamp current
  • ±25mA Continuous output current
  • ±50mA Continuous current through VCC or GND

Applications

Industrial

Product Information

:
74HCT32
:
OR
:
4mA
:
2
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74HCT
:
7432
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OR Gate, 74HCT32, 2 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

1,430 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,965 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.48 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
10 + $0.359
100 + $0.195
500 + $0.171
1000 + $0.146
2500 + $0.126
10000 + $0.118
25000 + $0.108
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.