Low

SN74HCT273DW - 

Flip-Flop, Non Inverted, Positive Edge, 74HCT273, D, 12 ns, 37 MHz, 4 mA, SOIC

SN74HCT273DW - Flip-Flop, Non Inverted, Positive Edge, 74HCT273, D, 12 ns, 37 MHz, 4 mA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
SN74HCT273DW
Newark Part No.:
67K2837
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HCT273DW is an octal positive-edge-triggered D-type Flip-flop with clear and common enable input. The HCT273 devices are similar to the HCT377 devices, but feature a common clear enable (CLR\) input instead of a latched clock. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the positive-going pulse. When CLK is at either the high or low level, the D input has no effect at the output. The circuits are designed to prevent false clocking by transitions at (CLR\).
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • Typical tpd = 12ns
  • 80µA Maximum low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74HCT273
:
D
:
12ns
:
37MHz
:
4mA
:
SOIC
:
20Pins
:
Positive Edge
:
Non Inverted
:
4.5V
:
5.5V
:
74HCT
:
74273
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1775+ $0.246 2500+ $0.211 10000+ $0.195 25000+ $0.185 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,775 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.59 $ 0.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.59
10 + $0.495
100 + $0.301
500 + $0.267
1000 + $0.233
2500 + $0.199
10000 + $0.185
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.