Low

SN74HCT245N - 

Transceiver, 74HCT245, 4.5 V to 5.5 V, DIP-20

SN74HCT245N - Transceiver, 74HCT245, 4.5 V to 5.5 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74HCT245N
Newark Part No.:
60K6809
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HCT245N is an Octal Bus Transceiver with 3-state outputs. This octal bus transceiver is designed for asynchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. The HCT245 device allows data transmission from the A bus to the B bus or from the B bus to the A bus depending upon the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so that the buses are effectively isolated.
  • High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation

Product Information

:
74HCT245
:
Transceiver, Non Inverting
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
74HCT
:
74245
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, BUS TRANSCEIVER OCTAL, 74HCT245

2,831 in stock
Add

NEXPERIA

Transceiver, 74HCT245, 4.5 V to 5.5 V, SOIC-20

1,031 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,382 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.59 $ 0.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.59
10 + $0.49
100 + $0.316
500 + $0.285
1000 + $0.253
2500 + $0.23
10000 + $0.206
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.