Low

SN74HCT14N - 

Inverter, Schmitt Trigger, 74HCT14, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

SN74HCT14N - Inverter, Schmitt Trigger, 74HCT14, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14
SN74HCT14N - Inverter, Schmitt Trigger, 74HCT14, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HCT14N
Newark Part No.:
76C3352
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HCT14N is a 6-independent Inverter. It performs the Boolean function Y = A in positive logic. Outputs can drive up to 10 LSTTL loads.
  • Low power consumption, 20µA maximum ICC
  • 18ns Typical TPD
  • ±4mA Output drive at 5V
  • Low input current of 1µA (maximum)
  • Inputs are TTL-voltage compatible

Applications

Industrial

Product Information

:
74HCT14
:
Inverter Schmitt Trigger
:
4mA
:
1
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74HCT
:
7414
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,568 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.56 $ 0.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.56
10 + $0.459
100 + $0.28
500 + $0.248
1000 + $0.216
2500 + $0.185
10000 + $0.172
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.