Low

TEXAS INSTRUMENTS  SN74HCT138DR  Decoder / Demultiplexer, HCT Family, 8 Output, 4.5 V to 5.5 V, SOIC-16

TEXAS INSTRUMENTS SN74HCT138DR
Manufacturer Part No:
SN74HCT138DR
Newark Part No.:
76C3341
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HCT138
Logic Type:
Decoder / Demultiplexer
No. of Outputs:
8Outputs
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74138
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Decoder / Demultiplexer, HCT Family, 8 Output, 4 mA, 4.5 V to 5.5 V, SOIC-16

TEXAS INSTRUMENTS

2,799 in stock

Price for: Each

1+ $0.387 10+ $0.324 100+ $0.198 1000+ $0.153 More pricing

Buy

Associated Products