Low

SN74HCT08N - 

AND Gate, 74HCT08, 2 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

SN74HCT08N - AND Gate, 74HCT08, 2 Input, 4 mA, 4.5 V to 5.5 V, DIP-14
SN74HCT08N - AND Gate, 74HCT08, 2 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HCT08N
Newark Part No.:
60K6805
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HCT08N is a quadruple 2-input Positive-AND Gate performs the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic. It features 20µA maximum ICC low power consumption, ±4mA output drive at 5V and 1µA maximum low input current.
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
74HCT08
:
AND Gate
:
4mA
:
2
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74HCT
:
7408
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
38 in stock

Each

1+ $1.17 50+ $1.08 100+ $0.996 500+ $0.944 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/11/18

Contact me when back in stock

Alternatives Available

31C5526 - Logic IC

$0.48 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
10 + $0.359
100 + $0.195
500 + $0.171
1000 + $0.146
2500 + $0.126
10000 + $0.118
25000 + $0.108
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.