Low

SN74HCT04N - 

Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

SN74HCT04N - Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14
SN74HCT04N - Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HCT04N
Newark Part No.:
60K6804
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HCT04N is a Hex Inverter contains six independent circuits. This device perform the Boolean function Y = A\ in positive logic. The device operates at voltage range of 4.5 to 5.5V and outputs can drive up to 10 LSTTL loads.
  • 20µA Maximum ICC low power consumption
  • 13ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Inputs are TTL-voltage compatible

Applications

Industrial

Product Information

:
74HCT04
:
Inverter
:
4mA
:
1
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74HCT
:
7404
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, 74HCT04, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

445 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

877 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.48 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
10 + $0.359
100 + $0.195
500 + $0.171
1000 + $0.146
2500 + $0.126
10000 + $0.118
25000 + $0.108
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.