Low

SN74HC74D - 

Flip-Flop, with Clear and Preset, Complementary, Positive Edge, 74HC74, D, 15 ns, 29 MHz, 5.2 mA

SN74HC74D - Flip-Flop, with Clear and Preset, Complementary, Positive Edge, 74HC74, D, 15 ns, 29 MHz, 5.2 mA

The actual product may differ from image shown

Manufacturer Part No:
SN74HC74D
Newark Part No.:
08F6568
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC74D is a dual positive-edge-triggered D-type Flip-flop with clear and preset. This device contains two independent D-type positive-edge-triggered flip-flops. A low level at the preset (PRE\) or clear (CLR\) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of CLK. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs.
  • Outputs can drive up to 10 LSTTL loads
  • 15ns Typical tpd
  • Very low input current of 1µA
  • ±4mA Output drive at 5V
  • 40µA Maximum low power consumption

Applications

Communications & Networking, Thermal Management, Sensing & Instrumentation, Imaging, Video & Vision

Product Information

:
74HC74
:
D
:
15ns
:
29MHz
:
5.2mA
:
SOIC
:
14Pins
:
Positive Edge
:
Complementary, Differential
:
2V
:
6V
:
74HC
:
7474
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, Complementary, Positive Edge, 74HC74, D, 15 ns, 60 MHz, 25 mA, SOIC

5,000 in stock
Add

TEXAS INSTRUMENTS

Flip-Flop, Complementary, Positive Edge, 74HC74, D, 15 ns, 60 MHz, 25 mA, SOIC

315 in stock
Add

TEXAS INSTRUMENTS

Flip-Flop, with Clear and Preset, Complementary, Positive Edge, 74HCT74, D, 18 ns, 46 MHz, 4 mA

896 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,328 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.42 $ 0.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.42
10 + $0.315
100 + $0.171
500 + $0.15
1000 + $0.128
2500 + $0.111
10000 + $0.103
25000 + $0.095
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.