Low

TEXAS INSTRUMENTS  SN74HC688N  Digital Comparator, 74HC688, Identity, 8 Channels, 8bit, DIP, 20 Pins

TEXAS INSTRUMENTS SN74HC688N
Manufacturer Part No:
SN74HC688N
Newark Part No.:
08F6559
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74HC688N is a 8-bit Identity/Magnitude Comparator (P=Q) with an enable. It performs comparison of two 8-bit binary or BCD words. An OE\ input may be used to force the output to the high level.
  • High-current outputs drive up to 10 LSTTL loads
  • 80µA Maximum low power consumption
  • Typical tpd = 14ns
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current

 

Product Information

Logic Family / Base Number:
74HC688
Comparator Type:
Identity
No. of Channels:
8Channels
No. of Bits:
8bit
Logic Case Style:
DIP
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74688
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, COMPARATOR, SMD, TSSOP20, 5V

TEXAS INSTRUMENTS

60:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.39 10+ $1.24 25+ $1.14 50+ $1.03 More pricing

Buy

Associated Products