Low

TEXAS INSTRUMENTS  SN74HC595DWR  Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

TEXAS INSTRUMENTS SN74HC595DWR
Manufacturer Part No:
SN74HC595DWR
Newark Part No.:
76C3601
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HC595
Shift Register Function:
Serial to Parallel
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
IC Output Type:
Tri State
Logic IC Family:
74HC
Logic IC Base Number:
74595
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, 74HC, REGISTER, SOIC16

TEXAS INSTRUMENTS

370:  in stock

Price for: Each

1+ $0.687 10+ $0.576 100+ $0.372 1000+ $0.297 More pricing

Buy

Associated Products