Low

SN74HC595DR - 

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

SN74HC595DR - Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
SN74HC595DR
Newark Part No.:
28X3817
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC595DR is a 8-bit Shift Register with 3-state output registers feeds an D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for the shift register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state.
  • Wide operating voltage range
  • High-current 3-state outputs can drive up to 15 LSTTL loads
  • Low power consumption
  • 13ns Typical TPD
  • ±6mA Output drive at 5V
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74HC595
:
Serial to Parallel
:
1 Element
:
8bit
:
SOIC
:
16Pins
:
2V
:
6V
:
Tri State
:
74HC
:
74595
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

2,556 in stock

Each (Supplied on Cut Tape)

1+ $0.52 10+ $0.433 25+ $0.377 50+ $0.32 More Pricing...

Add

TEXAS INSTRUMENTS

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

2,251 in stock

Each

1+ $0.62 10+ $0.52 100+ $0.317 500+ $0.281 More Pricing...

Add

TEXAS INSTRUMENTS

IC, 8BIT, SIPO, SHIFT REGISTER, SOIC-16

667 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$0.17 $ 0.17
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.17
5000 + $0.166
10000 + $0.162
15000 + $0.158
25000 + $0.154
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.