Low

SN74HC595D - 

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

SN74HC595D - Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
SN74HC595D
Newark Part No.:
67K2849
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC595D is a 8-bit serial-in parallel-out Shift Register with 3-state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state. It is suitable for network switches, power infrastructure, LED displays and servers.
  • High-current 3-state outputs can drive up to 15 LSTTL loads
  • Shift register has direct clear
  • 80µA Maximum low power consumption
  • 13ns Typical tpd
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • ±20mA Input/output clamp current
  • ±35mA Continuous output current
  • ±70mA Continuous current through VCC or GND

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
74HC595
:
Serial to Parallel
:
1 Element
:
8bit
:
SOIC
:
16Pins
:
2V
:
6V
:
Tri State
:
74HC
:
74595
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.159 5000+ $0.156 10000+ $0.152 15000+ $0.148 More Pricing...

Add

TEXAS INSTRUMENTS

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

2,016 in stock

Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.41 25+ $0.356 50+ $0.301 More Pricing...

Add

ON SEMICONDUCTOR

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

3,285 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

741 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.57 $ 0.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.57
10 + $0.47
100 + $0.289
500 + $0.256
1000 + $0.223
2500 + $0.19
10000 + $0.177
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.