Low

SN74HC541N - 

Buffer / Line Driver, 74HC541, 2 V to 6 V, DIP-20

SN74HC541N - Buffer / Line Driver, 74HC541, 2 V to 6 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74HC541N
Newark Part No.:
60K6841
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC541N is an Octal Buffer and Line Driver with 3-state outputs. This octal buffer and line driver features the performance of the HC240 device and a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3-state outputs are controlled by a two-input NOR gate. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The HC541 device provides true data at the outputs.
  • High-current 3-state outputs interface directly with system bus or can drive up to 15 LSTTL loads
  • Data flow-through pinout (all inputs on opposite side from outputs)
  • 80µA Maximum low power consumption
  • 10ns Typical tpd
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information

:
74HC541
:
Buffer, Non Inverting
:
DIP
:
20Pins
:
2V
:
6V
:
74HC
:
74541
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,999 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.62 $ 0.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.62
10 + $0.516
100 + $0.315
500 + $0.279
1000 + $0.243
2500 + $0.207
10000 + $0.193
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.