Low

SN74HC541DWR - 

Buffer / Line Driver, 74HC541, 2 V to 6 V, SOIC-20

SN74HC541DWR - Buffer / Line Driver, 74HC541, 2 V to 6 V, SOIC-20

The actual product may differ from image shown

Manufacturer Part No:
SN74HC541DWR
Newark Part No.:
35C2055
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC541DWR is an octal Buffer/Line Driver with 3-state outputs. It features the performance of the HC240 devices and a pin-out with inputs and outputs. This arrangement greatly facilitates printed circuit board layout. The 3-state outputs are controlled by a two-input NOR gate. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The HC541 device provides true data at the outputs.
  • High-current 3-state outputs drive bus lines directly or up To 15 LSTTL loads
  • Data flow-through pin-out
  • 80µA maximum ICC low power consumption
  • 10ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
74HC541
:
Buffer, Non Inverting
:
SOIC
:
20Pins
:
2V
:
6V
:
74HC
:
74541
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74HC541, 2 V to 6 V, SOIC-20

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.204 4000+ $0.20 8000+ $0.197 12000+ $0.193

Add

ON SEMICONDUCTOR

Buffer / Line Driver, 74HC541, 2 V to 6 V, SOIC-20

1,015 in stock
Add

TEXAS INSTRUMENTS

Buffer / Driver, 74HC541, 2 V to 6 V, SOIC-20

22 in stock
Add

TEXAS INSTRUMENTS

IC, SM, LOGIC, 74HC, BUFFER/DRIVER

3,152 in stock
Add

TEXAS INSTRUMENTS

IC, BUFFER, LINE DRIVER, 74HC541

1,982 in stock
Add

ON SEMICONDUCTOR

Buffer / Line Driver / Line Receiver, 74HC541, 2 V to 6 V, SOIC-20

943 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,971 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.62 $ 0.62
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.62
10 + $0.516
25 + $0.449
50 + $0.382
100 + $0.315
250 + $0.291
500 + $0.267
1000 + $0.243
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.