Low

SN74HC373N - 

Latch, HC Family, 74HC373, D Type Transparent, Tri State, 13 ns, 7.8 mA, DIP

SN74HC373N - Latch, HC Family, 74HC373, D Type Transparent, Tri State, 13 ns, 7.8 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
SN74HC373N
Newark Part No.:
59K9085
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC373N is an octal transparent D-Type Latch with 3-state outputs. This 8-bit latch features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the latch-enable (LE) input is high the Q outputs follow the data (D) inputs. When LE is taken low the Q outputs are latched at the levels that were set up at the D inputs. An output-enable (OE)\ input places the eight outputs in either a normal logic state or the high-impedance state. In the high-impedance state the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latch. Old data can be retained or new data can be entered while the outputs are OFF.
  • High-current 3-state true outputs can drive up to 15 LSTTL loads
  • Full parallel access for loading
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
74HC373
:
D Type Transparent
:
Tri State
:
13ns
:
7.8mA
:
DIP
:
20Pins
:
2V
:
6V
:
8bit
:
74HC
:
74373
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,484 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.52 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.52
10 + $0.43
100 + $0.262
500 + $0.233
1000 + $0.203
2500 + $0.173
10000 + $0.161
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.