Low

SN74HC32N - 

OR Gate, 74HC32, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

SN74HC32N - OR Gate, 74HC32, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14
SN74HC32N - OR Gate, 74HC32, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HC32N
Newark Part No.:
60K6836
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC32N is a 4-independent 2-input OR Gate. It performs the Boolean function Y = (A\ • B\)\ or Y =A + B in positive logic. Outputs can drive up to 10 LSTTL loads.
  • Low power consumption, 20µA maximum ICC
  • 8ns Typical TPD
  • ±4mA Output drive at 5V
  • Low input current of 1µA (maximum)

Applications

Industrial

Product Information

:
74HC32
:
OR
:
5.2mA
:
2
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7432
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OR Gate, 74HC32, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

771 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,614 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.48 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
10 + $0.364
100 + $0.197
500 + $0.173
1000 + $0.148
2500 + $0.128
10000 + $0.119
25000 + $0.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - SN74HC32N - QUAD OR GATE, 2I/P, DIP-14 5 5 1 1
Great for my project!!! I've always loved Texas Instruments IC chips. This one in particular came in on time (actually a couple days in advance) and in great condition! It's in use in one of my personal projects as of now and I'm very impressed to how it performs, I've tested it using my oscilloscope as well as multimeter and it performs exactly as described! Newark does a great job processing orders and sells a great product as well!! April 15, 2015
  • 2015-06-11T15:22:09.181-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_60K6836, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.