Low

SN74HC259N - 

Latch, HC Family, 74HC259, Addressable, Standard, 28 ns, 5.2 mA, DIP

SN74HC259N - Latch, HC Family, 74HC259, Addressable, Standard, 28 ns, 5.2 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
SN74HC259N
Newark Part No.:
60K6834
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC259N is a 8-bit Addressable Latch designed for general-purpose storage applications in digital systems. Specific uses include working registers, serial-holding registers and active-high decoders or demultiplexers. It is multifunctional devices capable of storing single-line data in eight addressable latches and being a 1-of-8 decoder or demultiplexer with active-high outputs. Four distinct modes of operation are selectable by controlling the clear (CLR)\ and enable (G)\ inputs. In the addressable-latch mode, data at the data-in terminal is written into the addressed latch. The addressed latch follows the data input, with all unaddressed latches remaining in their previous states. In the memory mode, all latches remain in their previous states and are unaffected by the data or address inputs. To eliminate the possibility of entering erroneous data in the latches, G\ should be held high (inactive) while the address lines are changing.
  • High-current inverting outputs drive up to 10 LSTTL loads
  • 8-bit Parallel-out storage register performs serial-to-parallel conversion with storage
  • Asynchronous parallel clear
  • Active-high decoder
  • Enable input simplifies expansion
  • Expandable for n-bit applications
  • Four distinct functional modes
  • 80µA Maximum low power consumption
  • 14ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • ±20mA Input and output clamp current
  • ±25mA Continuous output current
  • ±50mA Continuous current through VCC or GND

Applications

Industrial

Product Information

:
74HC259
:
Addressable
:
Standard
:
28ns
:
5.2mA
:
DIP
:
16Pins
:
2V
:
6V
:
8bit
:
74HC
:
74259
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,608 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.60 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.491
100 + $0.30
500 + $0.266
1000 + $0.232
2500 + $0.198
10000 + $0.184
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.