Low

SN74HC257N - 

Data Selector / Multiplexer, 3-State Outputs, HC Family, 4 Channels, 2:1, 2 V to 6 V, DIP-16

SN74HC257N - Data Selector / Multiplexer, 3-State Outputs, HC Family, 4 Channels, 2:1, 2 V to 6 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74HC257N
Newark Part No.:
60K6833
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC257N is a 2-line to 1-line quadruple Data Selector/Multiplexer with 3-state outputs. It is designed to multiplex signals from 4-bit data sources to 4-output data lines in bus-organized systems. The 3-state outputs do not load the data lines when the OE (G\) input is at a high logic level. To ensure the high-impedance state during power up or power down, G\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • High-current inverting outputs drive up to 15 LSTTL loads
  • Provides bus interface from multiple sources in high-performance systems
  • 80µA Maximum low power consumption
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Product Information

:
74HC257
:
Multiplexer
:
4Channels
:
2:1
:
2V
:
6V
:
DIP
:
16Pins
:
74HC
:
74257
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

335 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.473
100 + $0.289
500 + $0.256
1000 + $0.223
2500 + $0.19
10000 + $0.177
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.