Low

SN74HC244N - 

Buffer / Line Driver, 74HC244, 2 V to 6 V, DIP-20

SN74HC244N - Buffer / Line Driver, 74HC244, 2 V to 6 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74HC244N
Newark Part No.:
60K6831
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC244N is an Octal Buffer and Line Driver IC, designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device organized as two 4-bit buffers/drivers with separate output-enable (OE)/inputs. When OE/ is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE/ is high, the outputs are in the high-impedance state.
  • High-current Outputs Drive up to 15 LSTTL Loads
  • 3-state Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Low-power Consumption, 80μA Maximum ICC
  • 11ns Typical Propagation Delay Time
  • ±6mA Output Drive at 5V
  • 1µA (maximum) Low Input Current

Applications

Clock & Timing, Signal Processing

Warnings

Input and output voltage ratings may be exceeded if the input and output current ratings are observed, package thermal impedance is calculated in accordance with JESD 51-7.

Product Information

:
74HC244
:
Buffer, Non Inverting
:
DIP
:
20Pins
:
2V
:
6V
:
74HC
:
74244
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

HighpeedCMOSLogicBuffer / Line Driver, 74HC244, 2 V to 6 V, DIP-20

32 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,940 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.52 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.52
10 + $0.43
100 + $0.262
500 + $0.233
1000 + $0.203
2500 + $0.173
10000 + $0.161
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.