Low

SN74HC241N - 

Buffer / Line Driver, 74HC241, 2 V to 6 V, DIP-20

SN74HC241N - Buffer / Line Driver, 74HC241, 2 V to 6 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74HC241N
Newark Part No.:
08F6482
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC241N is an octal Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The HC241 devices are organized as two 4-bit buffers/drivers with separate output-enable (1OE\ and 2OE) inputs. When 1OE\ is low or 2OE is high, the device passes non-inverted data from the A inputs to the Y outputs. When 1OE\ is high or 2OE is low, the outputs for the respective buffer/driver are in the high-impedance state.
  • High-current outputs drive up to 15 LSTTL loads
  • 3-state Outputs drive bus lines or buffer memory address registers
  • 80µA maximum ICC low power consumption
  • 11ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information

:
74HC241
:
Buffer, Non Inverting
:
DIP
:
20Pins
:
2V
:
6V
:
74HC
:
74241
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
39 in stock

Each

1+ $0.62 10+ $0.513 100+ $0.313 500+ $0.278 1000+ $0.242 2500+ $0.206 10000+ $0.192 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,334 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.135 $ 0.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.53
10 + $0.434
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.