Low

SN74HC20D - 

NAND Gate, 74HC20, 4 Input, 5.2 mA, 2 V to 6 V, SOIC-14

SN74HC20D - NAND Gate, 74HC20, 4 Input, 5.2 mA, 2 V to 6 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HC20D
Newark Part No.:
70C4339

Product Overview

The SN74HC20D is a dual 4-input positive-NAND Gate contains two independent circuits. This device performs the Boolean function Y = (A • B • C • D)\ or Y = A\ + B\ + C\ + D\ in positive logic.
  • 20µA Maximum ICC low power consumption
  • 11ns Propagation delay (tPD)
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Outputs can drive up to 10 LSTTL loads
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74HC20
:
NAND
:
5.2mA
:
4
:
2V
:
6V
:
SOIC
:
14Pins
:
74HC
:
7420
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.128 10000+ $0.118 22500+ $0.109 50000+ $0.105

Add
0

Each (Supplied on Full Reel)

2500+ $0.121 5000+ $0.114 12500+ $0.107 25000+ $0.098 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,665 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.44 $ 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.358
100 + $0.218
500 + $0.194
1000 + $0.169
2500 + $0.144
10000 + $0.134
25000 + $0.127
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.