Low

SN74HC165PWR - 

Shift Register, HC Family, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, TSSOP

SN74HC165PWR - Shift Register, HC Family, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
SN74HC165PWR
Newark Part No.:
28X3810
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC165PWR is a 8-bit parallel-load Shift Register that when clocked shift the data toward a serial (QH) output. The parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD\) input. This device also feature a clock-inhibit (CLK INH) function and a complementary serial (QH) output. clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Because a low CLK and a low-to-high transition of CLK INH also accomplish clocking, CLK INH must be changed to the high level only while CLK is high. parallel loading is inhibited when SH/LD\ is held high. While SH/LD\ is low, the parallel inputs to the register are enabled independently of the levels of the CLK, CLK INH or serial (SER) inputs.
  • Outputs can drive up to 10 LSTTL loads
  • Complementary outputs
  • Direct overriding load (data) inputs
  • Gated clock inputs
  • Parallel-to-serial data conversion
  • 80µA Maximum low power consumption
  • 13ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Portable Devices

Product Information

:
74HC165
:
Parallel to Serial, Serial to Serial
:
1 Element
:
8bit
:
TSSOP
:
16Pins
:
2V
:
6V
:
Complementary
:
74HC
:
74165
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Shift Register, HC Family, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, TSSOP

577 in stock

Each (Supplied on Cut Tape)

1+ $0.43 10+ $0.361 25+ $0.314 50+ $0.267 100+ $0.22 250+ $0.203 500+ $0.187 1000+ $0.17 More Less

265 in stock

Each

1+ $0.54 10+ $0.441 100+ $0.269 500+ $0.239 1000+ $0.208 2500+ $0.177 10000+ $0.165 25000+ $0.157 More Less

0

Each

1000+ $0.211 2500+ $0.181 10000+ $0.168 25000+ $0.159 50000+ $0.153 More Less

0

Each (Supplied on Full Reel)

1000+ $0.345 2500+ $0.324 More Less

0

Each

1000+ $0.135 5000+ $0.124 More Less

1,258 in stock

Each (Supplied on Cut Tape)

1+ $0.39 10+ $0.296 25+ $0.251 50+ $0.206 100+ $0.161 250+ $0.148 500+ $0.134 1000+ $0.121 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.143 $ 0.14
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.143
4000 + $0.14
8000 + $0.138
12000 + $0.135
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.