Low

SN74HC165N - 

Shift Register, HC Family, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, DIP

SN74HC165N - Shift Register, HC Family, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, DIP

The actual product may differ from image shown

Manufacturer Part No:
SN74HC165N
Newark Part No.:
60K6829
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC165N is a 8-bit parallel-load Shift Register that, when clocked shift the data toward a serial (QH) output. Parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD) input. This device also features a clock-inhibit (CLK INH) function and a complementary serial (QH) output. Clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Because a low CLK and a low-to-high transition of CLK INH also accomplish clocking, CLK INH must be changed to the high level only while CLK is high. Parallel loading is inhibited when SH/LD is held high. While SH/LD is low, the parallel inputs to the register is enabled independently of the levels of the CLK, CLK INH or serial (SER) inputs.
  • Outputs can drive up to 10 LSTTL loads
  • Complementary outputs
  • Direct overriding load (data) inputs
  • Gated clock inputs
  • Parallel-to-serial data conversion
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Imaging, Video & Vision

Product Information

:
74HC165
:
Parallel to Serial, Serial to Serial
:
1 Element
:
8bit
:
DIP
:
16Pins
:
2V
:
6V
:
Differential
:
74HC
:
74165
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Shift Register, HC Family, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, DIP

986 in stock

Each

1+ $0.65 10+ $0.546 100+ $0.352 500+ $0.317 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,545 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.47 $ 0.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.47
10 + $0.397
100 + $0.242
500 + $0.215
1000 + $0.187
2500 + $0.16
10000 + $0.149
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.