Low

SN74HC164N - 

Shift Register, HC Family, 74HC164, Serial to Parallel, 1 Element, 8 bit, DIP, 14 Pins

SN74HC164N - Shift Register, HC Family, 74HC164, Serial to Parallel, 1 Element, 8 bit, DIP, 14 Pins
SN74HC164N - Shift Register, HC Family, 74HC164, Serial to Parallel, 1 Element, 8 bit, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
SN74HC164N
Newark Part No.:
69K3680
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC164N is a 8-bit parallel-out Serial Shift Register features AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial (A and B) inputs permit complete control over incoming data, a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which then determines the state of the first flip-flop. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. Clocking occurs on the low-to-high-level transition of CLK.
  • Outputs can drive up to 10 LSTTL loads
  • Fully buffered clock and serial inputs
  • Direct clear
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Imaging, Video & Vision

Product Information

:
74HC164
:
Serial to Parallel
:
1 Element
:
8bit
:
DIP
:
14Pins
:
2V
:
6V
:
Standard
:
74HC
:
74164
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

547 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.44 $ 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.358
100 + $0.218
500 + $0.194
1000 + $0.169
2500 + $0.144
10000 + $0.134
25000 + $0.127
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.