Low

SN74HC157N - 

Data Selector / Multiplexer, HC Family, 4 Channels, 2:1, 2 V to 6 V, DIP-16

SN74HC157N - Data Selector / Multiplexer, HC Family, 4 Channels, 2:1, 2 V to 6 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74HC157N
Newark Part No.:
60K6828
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC157N is a 2-to-1 quadruple Data Selector/Multiplexer contains inverters and drivers to supply full data selection to the four output gates. A separate strobe (G\) input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The HC157 series device presents true data.
  • Outputs can drive up to 15 LSTTL loads
  • 80µA Maximum low power consumption
  • Typical tpd = 11ns
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information

:
74HC157
:
Data Selector / Multiplexer
:
4Channels
:
2:1
:
2V
:
6V
:
DIP
:
16Pins
:
74HC
:
74157
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.58 10+ $0.445 25+ $0.371 50+ $0.311 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,074 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.50 $ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.50
10 + $0.412
100 + $0.251
500 + $0.223
1000 + $0.194
2500 + $0.166
10000 + $0.154
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.